+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1942A

Reciprocating saw; pneumatic,manual; 6.2bar; 75l/min


Manufacturer: BETA

Manufacturer part number:
1942A
TME Symbol:
BE1942A

Specification

Manufacturer
BETA
Type of pneumatic tool
reciprocating saw
Version
manual, pneumatic
Supply pressure
6.2bar
Air consumption
75l/min
Pneumatic connection
1/4"
Gross weight726 g
EAN code8014230760520
See other products in this category: Pneumatic Tools BETA,
*
1942A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 206.74 EURGross price for quantities from 1 pcs - 248.08 EUR
Net price for quantities from 3 pcs - 199.35 EURGross price for quantities from 3 pcs - 239.22 EUR