+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1944N

Needle hammer; pneumatic,straight; 6.2bar; 85l/min


Manufacturer: BETA

Manufacturer part number:
1944N
TME Symbol:
BE1944N

Specification

Manufacturer
BETA
Type of pneumatic tool
needle hammer
Version
pneumatic, straight
Supply pressure
6.2bar
Air consumption
85l/min
Gross weight3.3495 kg
EAN code8014230886916
See other products in this category: Pneumatic Tools BETA,
*
1944N
0 in TME stock
Net price for quantities from 1 pcs - 288.33 EURGross price for quantities from 1 pcs - 346.00 EUR
Net price for quantities from 3 pcs - 278.03 EURGross price for quantities from 3 pcs - 333.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.