+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1946C/7.8

Pneumatic riveters; pneumatic; 4.8x7.8mm; 6.2bar


Manufacturer: BETA

Manufacturer part number:
1946C/7.8
TME Symbol:
BE1946C/7.8

Specification

Manufacturer
BETA
Type of pneumatic tool
pneumatic riveters
Version
pneumatic
Size
4.8x7.8mm
Supply pressure
6.2bar
Tools application
for aluminium and steel snap rivets
Pneumatic connection
1/4"
Gross weight2.3245 kg
EAN code8014230729718
See other products in this category: Pneumatic Tools BETA,
*
1946C/7.8
0 in TME stock
Net price for quantities from 1 pcs - 464.46 GBPGross price for quantities from 1 pcs - 557.35 GBP
Net price for quantities from 3 pcs - 447.87 GBPGross price for quantities from 3 pcs - 537.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.