+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1949BC

Air blow gun; pneumatic,with regulation; 6÷8bar; 87l/min


Manufacturer: BETA

Manufacturer part number:
1949BC
TME Symbol:
BE1949BC

Specification

Manufacturer
BETA
Type of pneumatic tool
air blow gun
Version
pneumatic, with regulation
Supply pressure
6...8bar
Air consumption
87l/min
Pneumatic connection
1/4"
Gross weight172 g
EAN code8014230693514
See other products in this category: Pneumatic Tools BETA,
*
1949BC
0 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 18.13 USD
Net price for quantities from 3 pcs - 14.57 USDGross price for quantities from 3 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.