+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1949F2

Air blow gun; pneumatic; 4÷8bar; Pneumatic connection: 1/4"


Manufacturer: BETA

Manufacturer part number:
1949F2
TME Symbol:
BE1949F2

Specification

Manufacturer
BETA
Type of pneumatic tool
air blow gun
Version
pneumatic
Supply pressure
4...8bar
Pneumatic connection
1/4"
Gross weight163 g
EAN code8054809443577
See other products in this category: Pneumatic Tools BETA,
*
1949F2
0 in TME stock
Net price for quantities from 1 pcs - 11.03 EURGross price for quantities from 1 pcs - 13.24 EUR
Net price for quantities from 3 pcs - 10.64 EURGross price for quantities from 3 pcs - 12.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.