+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003410001

Cutters; 190mm; plastic pipes Ø25mm max

Manufacturer: BETA

Manufacturer part number:
003410001
TME Symbol:
BE341

Specification

Manufacturer
BETA
Type of tool
cutters
Tool length
190mm
Cutting range
plastic pipes Ø25mm max
Pliers/knives application
  • for cutting thin walled plastic pipes and flexible hoses
  • for pipes
Gross weight340.5 g
EAN code8014230141046
See other products in this category: Shears, Scissors, Knives BETA,
*
003410001
4 in TME stock
Net price for quantities from 1 pcs - 29.89 USDGross price for quantities from 1 pcs - 35.87 USD
Net price for quantities from 3 pcs - 28.82 USDGross price for quantities from 3 pcs - 34.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.