+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003604025

Wrench: adjustable; 1"; Overall len: 250mm; for pipe gripping


Manufacturer: BETA

Manufacturer part number:
003604025
TME Symbol:
BE360HS/250

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
250mm
Tools application
for pipe gripping
Gross weight578.1 g
EAN code8014230859828
See other products in this category: Adjustable Wrenches BETA,
*
003604025
1 in TME stock
Net price for quantities from 1 pcs - 39.75 USDGross price for quantities from 1 pcs - 47.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts