+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42AS/1/2

Wrench: combination spanner; 1/2"; Overall len: 169mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/1/2
TME Symbol:
BE42AS/1/2

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
1/2"
Overall length
169mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight71 g
EAN code8054809593159
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/1/2
0 in TME stock
Net price for quantities from 1 pcs - 7.21 GBPGross price for quantities from 1 pcs - 8.65 GBP
Net price for quantities from 3 pcs - 6.95 GBPGross price for quantities from 3 pcs - 8.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.