+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42AS/3/8

Wrench: combination spanner; 3/8"; Overall len: 137mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/3/8
TME Symbol:
BE42AS/3/8

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
3/8"
Overall length
137mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight39.5 g
EAN code8054809593098
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/3/8
0 in TME stock
Net price for quantities from 1 pcs - 7.62 EURGross price for quantities from 1 pcs - 9.14 EUR
Net price for quantities from 3 pcs - 7.34 EURGross price for quantities from 3 pcs - 8.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.