+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/11

Wrench: combination spanner; 11mm; Overall len: 150mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/11
TME Symbol:
BE42MP/11

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
11mm
Overall length
150mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight46.4 g
EAN code8054809612089
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/11
0 in TME stock
Net price for quantities from 1 pcs - 9.67 EURGross price for quantities from 1 pcs - 11.60 EUR
Net price for quantities from 3 pcs - 9.32 EURGross price for quantities from 3 pcs - 11.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.