+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/15

Wrench: combination spanner; 15mm; Overall len: 190mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/15
TME Symbol:
BE42MP/15

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
15mm
Overall length
190mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight98.4 g
EAN code8054809612201
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/15
0 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 3 pcs - 12.97 USDGross price for quantities from 3 pcs - 15.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.