+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/21

Wrench: combination spanner; 21mm; Overall len: 250mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/21
TME Symbol:
BE42MP/21

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
21mm
Overall length
250mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight212.3 g
EAN code8054809612386
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/21
0 in TME stock
Net price for quantities from 1 pcs - 17.09 EURGross price for quantities from 1 pcs - 20.52 EUR
Net price for quantities from 3 pcs - 16.49 EURGross price for quantities from 3 pcs - 19.79 EUR
No. of pieces (Multiplicity: 1)