+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/8

Wrench: combination spanner; 8mm; Overall len: 120mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/8
TME Symbol:
BE42MP/8

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
8mm
Overall length
120mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight28 g
EAN code8054809611990
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/8
0 in TME stock
Net price for quantities from 1 pcs - 9.36 EURGross price for quantities from 1 pcs - 11.23 EUR
Net price for quantities from 3 pcs - 9.02 EURGross price for quantities from 3 pcs - 10.82 EUR
No. of pieces (Multiplicity: 1)