+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004360004

Tap wrench; M5÷M12; 110mm


Manufacturer: BETA

Manufacturer part number:
004360004
TME Symbol:
BE436/2

Specification

Manufacturer
BETA
Type of tool
tap wrench
Thread
M5...M12
Length
0.11m
Gross weight270.96 g
EAN code8014230090597
See other products in this category: Threading Dies and Taps BETA,
*
004360004
1 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 3 pcs - 28.97 USDGross price for quantities from 3 pcs - 34.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs