+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

438A

Drill bit-kit; 1/4"; 6pcs; Thread: M10,M3,M4,M5,M6,M8


Manufacturer: BETA

Manufacturer part number:
438A
TME Symbol:
BE438A

Specification

Manufacturer
BETA
Type of power tool accessories
drill bit - kit
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Thread
M3, M4, M5, M6, M8, M10
Gross weight131 g
EAN code8014230659541
See other products in this category: Drill Sets BETA,
*
438A
0 in TME stock
Net price for quantities from 1 set - 94.02 USDGross price for quantities from 1 set - 112.83 USD
Net price for quantities from 3 set - 90.67 USDGross price for quantities from 3 set - 108.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.