+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE55/6X7

Wrench: flat; double-sided; 6mm,7mm; Overall len: 120mm; 55

NEW

Manufacturer: BETA

Manufacturer part number:
BE55/6X7
TME Symbol:
BE55/6X7

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
double-sided
Overall length
120mm
Manufacturer series
55
Conform to the norm
DIN 3110 ISO 10102
Key features
flat head has 15° offset
Spanner size
  • 6mm
  • 7mm
Gross weight20.6 g
EAN code8014230021607
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE55/6X7
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.65 EUR
Net price for quantities from 3 pcs - 2.93 EURGross price for quantities from 3 pcs - 3.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.