+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE584/1

Screwdriver: torque; adjustable; 0.2÷1Nm; 1/4"

NEW

Manufacturer: BETA

Manufacturer part number:
BE584/1
TME Symbol:
BE584/1

Specification

Manufacturer
BETA
Type of screwdriver
torque
Kind of screwdriver
adjustable
Torque
0.2...1Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Gross weight380 g
EAN code8054809568683
See other products in this category: Torque screwdrivers BETA,
*
BE584/1
0 in TME stock
Net price for quantities from 1 pcs - 200.53 EURGross price for quantities from 1 pcs - 240.63 EUR
Net price for quantities from 3 pcs - 193.36 EURGross price for quantities from 3 pcs - 232.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.