+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE605DGT/2

Wrench: torque; 210mm; 4÷20Nm; 1/4"; 3%; Features: scale in Nm/Lbf

NEW

Manufacturer: BETA

Manufacturer part number:
BE605DGT/2
TME Symbol:
BE605DGT/2

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
210mm
Torque
4...20Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Accuracy
3%
Key features
scale in Nm/Lbf
Version
digital
Gross weight360 g
EAN code8054809507040
See other products in this category: Torque Wrenches BETA,
*
BE605DGT/2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 206.54 USDGross price for quantities from 1 pcs - 247.85 USD
Net price for quantities from 3 pcs - 199.17 USDGross price for quantities from 3 pcs - 239.00 USD