+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641/5

Wrench tip; torque,spanner; 5mm; Application: torque wrench


Manufacturer: BETA

Manufacturer part number:
641/5
TME Symbol:
BE641/5

Specification

Manufacturer
BETA
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
5mm
Tools application
torque wrench
Related items
BE604B/5, BE604B/10
Gross weight32 g
EAN code8014230731902
See other products in this category: Wrenches - accessories BETA,
*
641/5
0 in TME stock
Net price for quantities from 1 pcs - 70.70 USDGross price for quantities from 1 pcs - 84.84 USD
Net price for quantities from 3 pcs - 68.18 USDGross price for quantities from 3 pcs - 81.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.