+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641/7

Wrench tip; torque,spanner; 7mm; Application: torque wrench


Manufacturer: BETA

Manufacturer part number:
641/7
TME Symbol:
BE641/7

Specification

Manufacturer
BETA
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
7mm
Tools application
torque wrench
Related items
BE604B/5, BE604B/10
Gross weight31 g
EAN code8014230731933
See other products in this category: Wrenches - accessories BETA,
*
641/7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.24 EURGross price for quantities from 1 pcs - 72.29 EUR
Net price for quantities from 3 pcs - 58.09 EURGross price for quantities from 3 pcs - 69.71 EUR