+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641/8

Wrench tip; torque,spanner; 8mm; Application: torque wrench


Manufacturer: BETA

Manufacturer part number:
641/8
TME Symbol:
BE641/8

Specification

Manufacturer
BETA
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
8mm
Tools application
torque wrench
Related items
BE604B/5, BE604B/10
Gross weight45 g
EAN code8014230731940
See other products in this category: Wrenches - accessories BETA,
*
641/8
0 in TME stock
Net price for quantities from 1 pcs - 60.72 EURGross price for quantities from 1 pcs - 72.86 EUR
Net price for quantities from 3 pcs - 58.55 EURGross price for quantities from 3 pcs - 70.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.