+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666/10

Wrench: torque; 385mm; 200÷100Nm; Holder: square; 3/8"; ZERO-RESET

Manufacturer: BETA

Manufacturer part number:
666/10

Alternative designations: 00006660710

TME Symbol:
BE666/10

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
385mm
Torque
200...100Nm
Kind of holder
square
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight862.9 g
EAN code8054809362151
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/10
0 in TME stock
Net price for quantities from 1 pcs - 167.69 EURGross price for quantities from 1 pcs - 201.23 EUR
Net price for quantities from 3 pcs - 161.70 EURGross price for quantities from 3 pcs - 194.03 EUR
No. of pieces (Multiplicity: 1)