+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666/2X

Wrench: torque; 273mm; 5÷25Nm; Holder: square; 3/8"; ZERO-RESET


Manufacturer: BETA

Manufacturer part number:
666/2X

Alternative designations: 00006660703

TME Symbol:
BE666/2X

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
273mm
Torque
5...25Nm
Kind of holder
square
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight480.91 g
EAN code8054809362137
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/2X
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 199.53 USDGross price for quantities from 1 pcs - 239.44 USD
Net price for quantities from 3 pcs - 192.41 USDGross price for quantities from 3 pcs - 230.89 USD