+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666/30

Wrench: torque; 600mm; 60÷300Nm; Holder: square; 1/2"; ZERO-RESET


Manufacturer: BETA

Manufacturer part number:
666/30

Alternative designations: 00006660730

TME Symbol:
BE666/30

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
600mm
Torque
60...300Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight1.4012 kg
EAN code8054809362182
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/30
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 225.52 USDGross price for quantities from 1 pcs - 270.62 USD
Net price for quantities from 3 pcs - 217.46 USDGross price for quantities from 3 pcs - 260.96 USD