+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006664010

Wrench: torque; 381mm; 3/8"; for working at height; 20÷100Nm


Manufacturer: BETA

Manufacturer part number:
006664010
TME Symbol:
BE666HS/10

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
381mm
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Version
for working at height
Torque
20...100Nm
Gross weight117.55 g
EAN code8014230859873
See other products in this category: Torque Wrenches BETA,
*
006664010
2 in TME stock
Net price for quantities from 1 pcs - 207.49 EURGross price for quantities from 1 pcs - 248.99 EUR
Net price for quantities from 3 pcs - 200.08 EURGross price for quantities from 3 pcs - 240.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts