+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-10

Socket: 6-angles; socket spanner,impact; HEX 10mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
720-10
TME Symbol:
BE720-10

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight89.3 g
EAN code8014230028668
See other products in this category: Socket Wrenches BETA,
*
720-10
0 in TME stock
Net price for quantities from 1 pcs - 6.39 EURGross price for quantities from 1 pcs - 7.66 EUR
Net price for quantities from 3 pcs - 6.16 EURGross price for quantities from 3 pcs - 7.39 EUR
No. of pieces (Multiplicity: 1)