+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-12

Socket: 6-angles; socket spanner,impact; HEX 12mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
720-12
TME Symbol:
BE720-12

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight90.3 g
EAN code8014230028682
See other products in this category: Socket Wrenches BETA,
*
720-12
0 in TME stock
Net price for quantities from 1 pcs - 5.47 GBPGross price for quantities from 1 pcs - 6.56 GBP
Net price for quantities from 3 pcs - 5.27 GBPGross price for quantities from 3 pcs - 6.33 GBP
No. of pieces (Multiplicity: 1)