+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

720-16

Socket: 6-angles; socket spanner,impact; HEX 16mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
720-16
TME Symbol:
BE720-16

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight131.58 g
EAN code8014230028712
See other products in this category: Socket Wrenches BETA,
*
720-16
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 3 pcs - 6.77 USDGross price for quantities from 3 pcs - 8.12 USD
Packaging method by the manufacturer:Cardboard = 5 pcs