+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-19

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
720-19
TME Symbol:
BE720-19

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight129.7 g
EAN code8014230028743
See other products in this category: Socket Wrenches BETA,
*
720-19
0 in TME stock
Net price for quantities from 1 pcs - 7.19 EURGross price for quantities from 1 pcs - 8.62 EUR
Net price for quantities from 3 pcs - 6.93 EURGross price for quantities from 3 pcs - 8.32 EUR
No. of pieces (Multiplicity: 1)