+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-27

Socket: 6-angles; socket spanner,impact; HEX 27mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
720-27
TME Symbol:
BE720-27

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
45mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight174.6 g
EAN code8014230028798
See other products in this category: Socket Wrenches BETA,
*
720-27
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.01 EURGross price for quantities from 1 pcs - 12.01 EUR
Net price for quantities from 3 pcs - 9.65 EURGross price for quantities from 3 pcs - 11.58 EUR