+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

720-32

Socket: 6-angles; socket spanner,impact; HEX 32mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
720-32
TME Symbol:
BE720-32

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
50mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight229 g
EAN code8014230028811
See other products in this category: Socket Wrenches BETA,
*
720-32
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.48 EURGross price for quantities from 1 pcs - 14.98 EUR
Net price for quantities from 3 pcs - 12.04 EURGross price for quantities from 3 pcs - 14.45 EUR