+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-9

Socket: 6-angles; socket spanner,impact; HEX 9mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
720-9
TME Symbol:
BE720-9

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 9mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight87.8 g
EAN code8014230953236
See other products in this category: Socket Wrenches BETA,
*
720-9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 7.97 USD