+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7201BP/39

Boots; Size: 39; grey-blue; chamois; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7201BP/39
TME Symbol:
BE7201BP/39

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
39
Colour
grey-blue
Material
chamois
Conform to the norm
S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Trade name
sandal
Gross weight975 g
EAN code8054809864723
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7201BP/39
0 in TME stock
Net price for quantities from 1 set - 32.51 EURGross price for quantities from 1 set - 39.01 EUR
Net price for quantities from 3 set - 31.35 EURGross price for quantities from 3 set - 37.62 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.