+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/14

Socket: 6-angles; socket spanner,impact; HEX 14mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/14
TME Symbol:
BE720L/14

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight185 g
EAN code8014230028866
See other products in this category: Socket Wrenches BETA,
*
720L/14
0 in TME stock
Net price for quantities from 1 pcs - 12.32 EURGross price for quantities from 1 pcs - 14.78 EUR
Net price for quantities from 3 pcs - 11.88 EURGross price for quantities from 3 pcs - 14.25 EUR
No. of pieces (Multiplicity: 1)