+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/18

Socket: 6-angles; socket spanner,impact; HEX 18mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/18
TME Symbol:
BE720L/18

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight247.16 g
EAN code8014230028897
See other products in this category: Socket Wrenches BETA,
*
720L/18
0 in TME stock
Net price for quantities from 1 pcs - 14.78 EURGross price for quantities from 1 pcs - 17.74 EUR
Net price for quantities from 4 pcs - 14.26 EURGross price for quantities from 4 pcs - 17.11 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs