+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/19

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/19
TME Symbol:
BE720L/19

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight252.07 g
EAN code8014230028903
See other products in this category: Socket Wrenches BETA,
*
720L/19
3 in TME stock
Net price for quantities from 1 pcs - 12.68 GBPGross price for quantities from 1 pcs - 15.21 GBP
Net price for quantities from 4 pcs - 12.23 GBPGross price for quantities from 4 pcs - 14.67 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs