+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/22

Socket: 6-angles; socket spanner,impact; HEX 22mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/22
TME Symbol:
BE720L/22

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight302.9 g
EAN code8014230028927
See other products in this category: Socket Wrenches BETA,
*
720L/22
2 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 4 pcs - 17.51 USDGross price for quantities from 4 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs