+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/27

Socket: 6-angles; socket spanner,impact; HEX 27mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/27
TME Symbol:
BE720L/27

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight394.5 g
EAN code8014230028941
See other products in this category: Socket Wrenches BETA,
*
720L/27
0 in TME stock
Net price for quantities from 1 pcs - 20.41 EURGross price for quantities from 1 pcs - 24.49 EUR
Net price for quantities from 3 pcs - 19.68 EURGross price for quantities from 3 pcs - 23.62 EUR
No. of pieces (Multiplicity: 1)