+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/32

Socket: 6-angles; socket spanner,impact; HEX 32mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720L/32
TME Symbol:
BE720L/32

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight470.4 g
EAN code8014230350578
See other products in this category: Socket Wrenches BETA,
*
720L/32
0 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 34.45 USD
Net price for quantities from 3 pcs - 27.69 USDGross price for quantities from 3 pcs - 33.22 USD
No. of pieces (Multiplicity: 1)