+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LC/19

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; polymer


Manufacturer: BETA

Manufacturer part number:
720LC/19
TME Symbol:
BE720LC/19

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
85mm
Plating material
polymer
Version
long
Key features
colour coding makes it easy to recognize the keys
Gross weight236 g
EAN code8014230776651
See other products in this category: Socket Wrenches BETA,
*
720LC/19
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 11.30 USD