+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LS/18

Socket: 6-angles; socket spanner,impact; HEX 18mm; 1/2"; long

Manufacturer: BETA

Manufacturer part number:
720LS/18
TME Symbol:
BE720LS/18

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
78mm
Version
long
Conform to the norm
ISO 2725
Gross weight203 g
EAN code8014230727509
See other products in this category: Socket Wrenches BETA,
*
720LS/18
0 in TME stock
Net price for quantities from 1 pcs - 15.98 EURGross price for quantities from 1 pcs - 19.18 EUR
Net price for quantities from 3 pcs - 15.41 EURGross price for quantities from 3 pcs - 18.49 EUR
No. of pieces (Multiplicity: 1)