+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

720LS/30

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1/2"; long


Manufacturer: BETA

Manufacturer part number:
720LS/30
TME Symbol:
BE720LS/30

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
78mm
Version
long
Conform to the norm
ISO 2725
Gross weight380 g
EAN code8014230727561
See other products in this category: Socket Wrenches BETA,
*
720LS/30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.05 USDGross price for quantities from 1 pcs - 31.26 USD
Net price for quantities from 3 pcs - 24.76 USDGross price for quantities from 3 pcs - 29.71 USD