+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BE7241NC/39

Shoes; Size: 39; black; leather; slip,impact; Basic

NEW

Manufacturer: BETA

Manufacturer part number:
BE7241NC/39
TME Symbol:
BE7241NC/39

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
39
Colour
black
Material
leather
Conform to the norm
S3
Resistance to
impact, slip
Version
waterproof, with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
Gross weight1000 g
EAN code8054809569444
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7241NC/39
0 in TME stock
Net price for quantities from 1 set - 24.00 USDGross price for quantities from 1 set - 28.80 USD
Net price for quantities from 3 set - 23.14 USDGross price for quantities from 3 set - 27.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.