+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7271V/46

Shoes; Size: 46; green-black; chamois; slip,impact; FITEVOLUTION

NEW

Manufacturer: BETA

Manufacturer part number:
BE7271V/46
TME Symbol:
BE7271V/46

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
46
Colour
green-black
Material
chamois
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
FITEVOLUTION
Application of OSH
light industry, logistics, second work, services
Gross weight1.358 kg
EAN code8054809574783
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7271V/46
0 in TME stock
Net price for quantities from 1 set - 107.58 USDGross price for quantities from 1 set - 129.09 USD
Net price for quantities from 3 set - 103.74 USDGross price for quantities from 3 set - 124.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.