+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7328A/39

Boots; Size: 39; orange; PVC; severe weather conditions; high

Manufacturer: BETA

Manufacturer part number:
BE7328A/39

Alternative designations: 073280639

TME Symbol:
BE7328A/39

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
39
Colour
orange
Material
PVC
Conform to the norm
CE EN ISO 20345:2011 S5 SRC
Resistance to
severe weather conditions
Version
high
Manufacturer series
7328A
Trade name
wellingtons
Gross weight2.337 kg
EAN code8054809407111
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7328A/39
0 in TME stock
Net price for quantities from 1 set - 20.55 EURGross price for quantities from 1 set - 24.65 EUR
Net price for quantities from 3 set - 19.08 EURGross price for quantities from 3 set - 22.89 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.