+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352B/40

Shoes; Size: 40; blue-black; fabric; slip,impact; 0-Gravity

NEW

Manufacturer: BETA

Manufacturer part number:
BE7352B/40
TME Symbol:
BE7352B/40

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
40
Colour
blue-black
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PL
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
0-Gravity
Application of OSH
light industry, logistics, second work, services
Gross weight837 g
EAN code8014230927602
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352B/40
0 in TME stock
Net price for quantities from 1 set - 84.19 EURGross price for quantities from 1 set - 101.03 EUR
Net price for quantities from 3 set - 81.19 EURGross price for quantities from 3 set - 97.42 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.