+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352B/41

Shoes; Size: 41; blue-black; fabric; slip,impact; 0-Gravity

NEW

Manufacturer: BETA

Manufacturer part number:
BE7352B/41
TME Symbol:
BE7352B/41

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
41
Colour
blue-black
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PL
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
0-Gravity
Application of OSH
light industry, logistics, second work, services
Gross weight872 g
EAN code8014230927619
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352B/41
0 in TME stock
Net price for quantities from 1 set - 84.51 EURGross price for quantities from 1 set - 101.42 EUR
Net price for quantities from 3 set - 81.50 EURGross price for quantities from 3 set - 97.80 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.