+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE73/12

Wrench: flat; double-sided; 12mm; Overall len: 124mm; 73

NEW

Manufacturer: BETA

Manufacturer part number:
BE73/12
TME Symbol:
BE73/12

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
double-sided
Spanner size
12mm
Overall length
124mm
Version
narrow profile
Manufacturer series
73
Key features
  • flat head has 15° offset
  • flat head has 75° offset
Gross weight39.8 g
EAN code8014230022925
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE73/12
0 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 9.44 USDGross price for quantities from 3 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)