+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE73/B13N

Wrench: flat-set; double-sided,spanner; mini; 13pcs.

NEW

Manufacturer: BETA

Manufacturer part number:
BE73/B13N
TME Symbol:
BE73/B13N

Specification

Manufacturer
BETA
Type of wrench
flat - set
Kind of wrench
double-sided, spanner
Kind of package
carrying case
Version
mini
Quantity in set/package
13pcs.
Conform to the norm
UNI 6737
Spanner size
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
Gross weight370 g
EAN code8054809245867
See other products in this category: Wrenches Sets BETA,
*
BE73/B13N
0 in TME stock
Net price for quantities from 1 set - 115.12 USDGross price for quantities from 1 set - 138.14 USD
Net price for quantities from 3 set - 111.00 USDGross price for quantities from 3 set - 133.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.