+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

860TX/A10

Tools set: screwdriver bits; Torx®; Holder: C6,3mm; 1/4"; 10pcs.


Manufacturer: BETA

Manufacturer part number:
860TX/A10
TME Symbol:
BE860TX/A10

Specification

Manufacturer
BETA
Type of tools set
screwdriver bits
Kind of bit
Torx®
Kind of holder
C6,3mm
Bit size
TX07, TX08, TX09, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight120.9 g
EAN code8014230632865
See other products in this category: Screwdriver Bits Sets BETA,
*
860TX/A10
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 18.05 USDGross price for quantities from 1 set - 21.66 USD